Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3L-2228

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 10A 250VAC 250VDC 186.42VA 0.49N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 10A 250VAC 250VDC 186.42VA 0.49N Screw Mount
Search Keywords: V3L2228
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3L-2228
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Oil Bronze/Steel/Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.33 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Screw
  • Dimension:
    34.65 x 10.16 x 27.97 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3L-2228 RoHS compliant?
Yes, V3L-2228 is RoHS compliant.
What is the lead time for V3L-2228?
The standard lead time for V3L-2228 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
MOQ for out of Stock Qty:
50
6 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$678.43
10
$676.74
25
$675.04
50
$673.36
100
$343.92
150
$234.11
200 +
$229.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!