- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-2221-D8
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V3L-2221-D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Operating Force, S ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Operating Force, Straight Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Search Keywords: V3L2221D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-2221-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Straight Lever
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:1.7 mm
-
Operating Force:0.8 N
-
Dimension:48.26 x 10.16 x 26.01 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-2221-D8 discontinued?
Yes, V3L-2221-D8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-2221-D8?
The recommended replacement for V3L-2221-D8 is V7-1B17D8-022 from Honeywell, available from OnlineComponents.com.
Is V3L-2221-D8 RoHS compliant?
Yes, V3L-2221-D8 is RoHS compliant.
What is the lead time for V3L-2221-D8?
The standard lead time for V3L-2221-D8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.