- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-2170
Honeywell
V3L-2170
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V3L-2170 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Oil Bronze/Steel/Roller Lever |
| Contact Rating @ Voltage: | 10@250VAC A |
| Maximum Movement Differential: | 0.61 mm |
| Operating Force: | 0.44 N |
| Termination Style: | Quick Connect |
| Dimension: | 38.48 x 10.16 x 29.29 mm |
| Body Orientation: | Straight |