- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-2103-D8
Description
+
Switch Snap Action Roller Lever Quick Connect 10A 0.58N Screw Mount
Search Keywords: V3L2103D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-2103-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:10 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:0.58 N
-
Termination Style:Quick Connect
-
Dimension:37.61 x 10.2 x 28.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT