- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1612-D8
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V3L-1612-D8
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.11N Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.11N Screw Mount
Search Keywords: V3L1612D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1612-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:15.1@277VAC A
-
Maximum Movement Differential:1.7 mm
-
Operating Force:1.11 N
-
Dimension:84.2 x 10.16 x 30.99 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-1612-D8 discontinued?
Yes, V3L-1612-D8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-1612-D8?
The recommended replacement for V3L-1612-D8 is V7-6C17D8-057 from Honeywell, available from OnlineComponents.com.
Is V3L-1612-D8 RoHS compliant?
Yes, V3L-1612-D8 is RoHS compliant.
What is the lead time for V3L-1612-D8?
The standard lead time for V3L-1612-D8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.