- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-139
Honeywell
V3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Globally compliant
- Compact and lightweight design
- Accurate repeatability
- Extended life
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:2.22 N
-
Termination Style:Screw
-
Dimension:34.65 x 10.16 x 28.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A