- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1376
Honeywell
V3L-1376
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 1A 125VAC 10VDC 1.39N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 1A 125VAC 10VDC 1.39N Screw Mount
Search Keywords: V3L1376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:1@125VAC A
-
Maximum Movement Differential:1.07 mm
-
Operating Force:1.39 N
-
Termination Style:Screw
-
Dimension:46.1 x 10.16 x 29.77 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-1376 RoHS compliant?
Yes, V3L-1376 is RoHS compliant.
What is the lead time for V3L-1376?
The standard lead time for V3L-1376 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
2
$673.32
3
$552.47
4
$492.04
5 +
$482.20
Click for Quote
Log in
to unlock special pricing