- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-131-D9
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount
Search Keywords: V3L131D9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-131-D9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:1491.4@(CSA/UL) A
-
Maximum Movement Differential:1.4 mm
-
Operating Force:0.54 N
-
Dimension:73.96 x 10.16 x 29.51 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT