- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1229
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Search Keywords: V3L1229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Dimension:45.21 x 10.16 x 24.23 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$83.23
5
$77.01
10
$74.78
20
$70.68
50
$68.80
100 +
$67.89
Click for Quote
Log in
to unlock special pricing