Available Replacements
RECOMMENDED REPLACEMENT
V7-1B17D8-263
V7-1B17D8-263

Honeywell

In Stock: 14,446

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

V3L-120-D8

Honeywell

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 277VAC 250VDC 1.39N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 277VAC 250VDC 1.39N Screw Mount
Search Keywords: V3L120D8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3L-120-D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Maximum Movement Differential:
    0.75 mm
  • Operating Force:
    0.88 N
  • Dimension:
    49.66 x 10.16 x 29.24 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!