- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1180-D8
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 45g Maximum Operating Force, Long Roller Lever Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Search Keywords: V3L1180D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1180-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:0.44 N
-
Dimension:48.01 x 10.16 x 31.37 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.