- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-112-D8
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.42N Screw Mount
Search Keywords: V3L112D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-112-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.35 mm
-
Operating Force:0.42 N
-
Dimension:55.37 x 10.16 x 29.16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.