- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-111-D8
Description
+
Switch Snap Action Roller Lever Quick Connect 11A 1.11N Screw Mount
Search Keywords: V3L111D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-111-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:11 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:1.11 N
-
Termination Style:Quick Connect
-
Dimension:46.56 x 10.2 x 28.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.