- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1108-D8
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V3L-1108-D8
Switch Snap Action Straight Lever Quick Connect 10A 0.39N Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action Straight Lever Quick Connect 10A 0.39N Screw Mount
Search Keywords: V3L1108D8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V3L-1108-D8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Actuator Material/Style: | Straight Lever |
| Contact Rating @ Voltage: | 10 A |
| Maximum Movement Differential: | 0.76 mm |
| Operating Force: | 0.39 N |
| Termination Style: | Quick Connect |
| Dimension: | 48.16 x 10.2 x 22.8 mm |
| Body Orientation: | Straight |
Frequently Asked Questions
Is V3L-1108-D8 discontinued?
Yes, V3L-1108-D8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-1108-D8?
The recommended replacement for V3L-1108-D8 is V7-2B17D8-022 from Honeywell, available from OnlineComponents.com.
Is V3L-1108-D8 RoHS compliant?
Yes, V3L-1108-D8 is RoHS compliant.
What is the lead time for V3L-1108-D8?
The standard lead time for V3L-1108-D8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.