- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-1084
Honeywell
V3L-1084
The V3L-1084 is a single-pole double-throw (SPDT) basic switch featuring a corrosion-resistant steel actuator.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:2.29 mm
-
Operating Force:1.11 N
-
Termination Style:Quick Connect
-
Dimension:64.59 x 10.16 x 26.11 mm
-
Body Orientation:Straight
-
IP Rating:N/A