- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-355
Honeywell
V3-355
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Search Keywords: V3355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:2.22 N
-
Termination Style:Quick Connect
-
Dimension:30.15 x 10.16 x 21.03 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3-355 RoHS compliant?
Yes, V3-355 is RoHS compliant.
What is the lead time for V3-355?
The standard lead time for V3-355 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$134.11
5
$124.10
10
$118.79
20
$113.90
50
$110.87
100 +
$109.41
Click for Quote
Log in
to unlock special pricing