Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3-347

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 1A 125VAC 2.22N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 1A 125VAC 2.22N Screw Mount
Search Keywords: V3347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-347
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1@125VAC A
  • Maximum Movement Differential:
    0.41 mm
  • Operating Force:
    2.22 N
  • Termination Style:
    Quick Connect
  • Dimension:
    34.65 x 10.16 x 24.87 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-347 RoHS compliant?
Yes, V3-347 is RoHS compliant.
What is the lead time for V3-347?
The standard lead time for V3-347 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$55.95
5
$52.31
10
$50.75
25
$48.67
50
$47.10
100
$45.53
250 +
$43.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!