- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-3059
Honeywell
V3-3059
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
Search Keywords: V33059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-3059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:34.65 x 10.16 x 22.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3-3059 RoHS compliant?
Yes, V3-3059 is RoHS compliant.
What is the lead time for V3-3059?
The standard lead time for V3-3059 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$21.22
5
$19.97
10
$19.43
25
$18.72
50
$18.19
100
$17.65
250 +
$16.94
Click for Quote
Log in
to unlock special pricing