Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3-3057

Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 10A 250VAC 250VDC 1.47N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 10A 250VAC 250VDC 1.47N Screw Mount
Search Keywords: V33057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-3057
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Solder
  • Dimension:
    34.65 x 10.16 x 22.07 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-3057 RoHS compliant?
Yes, V3-3057 is RoHS compliant.
What is the lead time for V3-3057?
The standard lead time for V3-3057 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.23
5
$31.16
10
$25.56
25
$23.53
50
$22.12
100
$21.80
250 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!