- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-3045
Honeywell
V3-3045
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
Search Keywords: V33045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-3045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:30.15 x 10.16 x 21.03 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3-3045 RoHS compliant?
Yes, V3-3045 is RoHS compliant.
What is the lead time for V3-3045?
The standard lead time for V3-3045 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$7.04
100
$5.28
150
$4.93
200 +
$4.83
Click for Quote
Log in
to unlock special pricing