Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3-3015

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
Search Keywords: V33015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-3015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Quick Connect
  • Dimension:
    30.15 x 10.16 x 21.03 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-3015 RoHS compliant?
Yes, V3-3015 is RoHS compliant.
What is the lead time for V3-3015?
The standard lead time for V3-3015 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Minimum Order Quantity:
7
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
7
$23.51
10
$22.83
25
$21.93
50
$21.25
100
$20.57
250 +
$19.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!