- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-23-B
Description
+
Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
Search Keywords: V323B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-23-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:34.65 x 10.16 x 22.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$92.90
5
$85.97
10
$83.48
20
$78.91
50
$76.80
100 +
$75.79
Click for Quote
Log in
to unlock special pricing