- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-22
Honeywell
V3-22
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
Search Keywords: V322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:3.89 N
-
Termination Style:Quick Connect
-
Dimension:30.15 x 10.16 x 21.03 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3-22 RoHS compliant?
Yes, V3-22 is RoHS compliant.
What is the lead time for V3-22?
The standard lead time for V3-22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$25.91
25
$25.85
50
$25.78
100
$15.86
150
$12.56
200 +
$12.31
Click for Quote
Log in
to unlock special pricing