- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-19
Honeywell
V3-19
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
Product Highlights:
- RoHs compliant
- The Honeywell Switch has 250 V of maximum AC voltage rating
- It has a straight body orientation
- The Honeywell Snap Action Switch has maximum pre-travel of 1.19 mm
Search Keywords: V319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:3.89 N
-
Termination Style:Solder
-
Dimension:34.65 x 10.16 x 22.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3-19 RoHS compliant?
Yes, V3-19 is RoHS compliant.
What is the lead time for V3-19?
The standard lead time for V3-19 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$8.06
50
$7.99
200
$7.89
400
$7.87
600
$7.85
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT