- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-129
Description
+
Switch Snap Action Pin Plunger Screw 11A 2.22N Screw Mount
Search Keywords: V3129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:11 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:2.22 N
-
Termination Style:Screw
-
Dimension:34.6 x 10.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$67.20
5
$66.54
10
$54.68
25
$50.47
50
$49.68
100
$49.56
250 +
$49.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT