Honeywell Authorized Distributor

V3-1201

Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.74N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.74N Screw Mount
Search Keywords: V31201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-1201
  • Alias/AKA:
    M8805/90-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.74 N
  • Termination Style:
    Screw
  • Dimension:
    34.65 x 10.16 x 22.07 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-1201 RoHS compliant?
Yes, V3-1201 is RoHS compliant.
What is the lead time for V3-1201?
The standard lead time for V3-1201 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$204.84
5
$199.15
10
$196.42
20
$191.19
50
$188.67
100 +
$183.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!