- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-119
Honeywell
V3-119
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V3-119 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Plunger |
| Contact Rating @ Voltage: | 248.57 A |
| Maximum Movement Differential: | 0.41 mm |
| Operating Force: | 2.22 N |
| Termination Style: | Quick Connect |
| Dimension: | 34.65 x 10.16 x 22.07 mm |
| Body Orientation: | Straight |