Available Replacements
RECOMMENDED REPLACEMENT
V7-2B29D8
V7-2B29D8

Honeywell

In Stock: 1,439

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

V3-1123-D8

Honeywell

Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Search Keywords: V31123D8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-1123-D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    11@277VAC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.74 N
  • Dimension:
    38.99 x 10.16 x 23.72 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!