Honeywell Authorized Distributor

V3-1119

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount
Search Keywords: V31119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V3-1119
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plunger
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.25 mm
Operating Force: 0.74 N
Termination Style: Quick Connect
Dimension: 34.65 x 10.16 x 22.07 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-1119 RoHS compliant?
Yes, V3-1119 is RoHS compliant.
What is the lead time for V3-1119?
The standard lead time for V3-1119 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$24.28
100
$14.94
150
$11.83
200 +
$11.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!