- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-1113
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount
Search Keywords: V31113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-1113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.74 N
-
Termination Style:Quick Connect
-
Dimension:30.15 x 10.16 x 24.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$15.78
25
$15.74
50
$15.70
100
$9.66
150
$7.65
200 +
$7.50
Click for Quote
Log in
to unlock special pricing