- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-1080
Honeywell
V3-1080
Basic Switch - SPST-NO - Off-Mom - 10A 250VAC - Round (Pin Plunger) Actuator - 170 to 397gf Operating Force - 0.040" (1.02mm) ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-1080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:3.89 N
-
Termination Style:Quick Connect
-
Dimension:34.65 x 10.16 x 22.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A