Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3-1078

Snap Action Switch - SPDT-N.O./N.C. - Plunger Actuator - 1A, 125VAC/10VDC - 3.89N - Quick Connect - Screw Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT-N.O./N.C. - Plunger Actuator - 1A, 125VAC/10VDC - 3.89N - Quick Connect - Screw Mount.
Search Keywords: V31078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-1078
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1@125VAC A
  • Maximum Movement Differential:
    0.41 mm
  • Operating Force:
    3.89 N
  • Termination Style:
    Quick Connect
  • Dimension:
    30.15 x 10.16 x 21.03 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3-1078 RoHS compliant?
Yes, V3-1078 is RoHS compliant.
What is the lead time for V3-1078?
The standard lead time for V3-1078 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
11 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.20
10
$21.78
25
$21.42
50
$21.32
100
$21.26
150
$20.25
200 +
$15.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!