Image is representational - see mfr. specs

V3-1075

Honeywell

Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 125VAC 3.89N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 125VAC 3.89N Screw Mount
Search Keywords: V31075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V3-1075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1@125VAC A
  • Maximum Movement Differential:
    0.41 mm
  • Operating Force:
    3.89 N
  • Termination Style:
    Screw
  • Dimension:
    34.65 x 10.16 x 22.07 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
11 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$195.18
2
$194.70
3
$194.21
4
$193.72
5 +
$189.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!