- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-1004
Honeywell
V3-1004
Switch Snap Action N.O. SPST Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 5.56N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:30.15 x 10.16 x 25.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.