- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-1002
Honeywell
V3-1002
Switch Snap Action N.C. SPST Plunger Screw 3.89N Screw Mount Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V3-1002 |
| Alias/AKA: | MS25253-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365007 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.C. |
| Actuator Material/Style: | Plastic/Plunger |
| Maximum Movement Differential: | 0.41 mm |
| Operating Force: | 3.89 N |
| Termination Style: | Screw |
| Dimension: | 34.65 x 10.16 x 22.07 mm |
| Body Orientation: | Straight |