- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V19S05-HZ015
Description
+
Micro Switch; SPDT; 125V; 5A; 15gf; Far From Pin Plunger
Search Keywords: V19S05HZ015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V19S05-HZ015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
60
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
60
$2.77
250
$2.52
500
$2.41
1,000
$2.31
3,000
$1.62
5,000
$1.56
8,000 +
$1.51
Click for Quote
Log in
to unlock special pricing