- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15W-DZ200-W2
Honeywell
V15W-DZ200-W2
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V15W-DZ200-W2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85361010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 6@250VAC@(CQC/cUL/ENEC/UL) A |
| Maximum Movement Differential: | 0.4 mm |
| Operating Force: | 1.96 N |
| Termination Style: | Quick Connect |
| Dimension: | 33mm x 10.3mm x 18.7 mm |
| Body Orientation: | Straight |
| IP Rating: | IP00 |