- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15W-DZ200A04-W2
Description
+
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15WDZ200A04W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15W-DZ200A04-W2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85361010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:1 mm
-
Operating Force:1.22 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,470
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$12.16
50
$11.37
100
$10.74
250
$10.68
500
$10.28
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT