- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T22-EC200
Honeywell
V15T22-EC200
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 4,7 mm x 0,5 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V15T22-EC200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 745.7@(cUL/UL) A |
| Maximum Movement Differential: | 0.4 mm |
| Operating Force: | 1.96 N |
| Termination Style: | Quick Connect |
| Dimension: | 39 x 10.3 x 22.5 mm |
| Body Orientation: | Straight |