Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V15T22-CZ300

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22CZ300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V15T22-CZ300
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V15T22-CZ300 RoHS compliant?
Yes, V15T22-CZ300 is RoHS compliant.
What is the lead time for V15T22-CZ300?
The standard lead time for V15T22-CZ300 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.94
100
$4.10
300
$3.82
600
$3.73
900
$3.72
1,200 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!