- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T22-CP100-K
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Search Keywords: V15T22CP100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T22-CP100-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:22@250VAC@(CQC/ENEC) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,160
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
55
$5.33
100
$5.31
300
$5.30
600
$3.26
900
$2.58
1,200 +
$2.53
Click for Quote
Log in
to unlock special pricing