Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V15T22-CC300

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T22CC300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V15T22-CC300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 22@250VAC@(CQC/ENEC) A
Maximum Movement Differential: 0.8 mm
Operating Force: 2.84 N
Termination Style: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V15T22-CC300 RoHS compliant?
Yes, V15T22-CC300 is RoHS compliant.
What is the lead time for V15T22-CC300?
The standard lead time for V15T22-CC300 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,049
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.85
100
$2.74
250
$2.52
500
$2.42
1,200
$2.41
3,600
$2.40
6,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!