- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T16-EZ300
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16EZ300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-EZ300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:2.94 N
-
Termination Style:Quick Connect
-
Dimension:39mm x 10.3mm x 22.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,119
Can Ship immediately
Minimum Order Quantity:
45
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
45
$4.52
50
$3.99
100
$3.83
250
$3.62
500
$3.46
1,200
$3.26
3,600
$2.31
6,000 +
$2.23
Click for Quote
Log in
to unlock special pricing