- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T16-EZ200A04-K
Honeywell
V15T16-EZ200A04-K
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 m ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-EZ200A04-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:16@250VAC@(CQC/ENEC) A
-
Maximum Movement Differential:N/A
-
Operating Force:1.96 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.