Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V15T16-EZ100A02

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16EZ100A02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V15T16-EZ100A02
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V15T16-EZ100A02 RoHS compliant?
Yes, V15T16-EZ100A02 is RoHS compliant.
What is the lead time for V15T16-EZ100A02?
The standard lead time for V15T16-EZ100A02 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
40
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.18
50
$3.78
100
$3.54
250
$3.25
500
$3.21
1,000
$3.20
3,000
$3.19
5,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!