- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T16-CZ300A05-K
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Potential Applications:
- Appliance
- Gaming
- Vending machines
- Water heaters
- Industrial controls
Search Keywords: V15T16CZ300A05K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T16-CZ300A05-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:3.43 N
-
Termination Style:Quick Connect
-
Dimension:39.7 x 10.3 x 28.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,374
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$3.60
50
$3.22
100
$3.15
250
$3.10
500
$3.02
1,200
$2.98
3,600
$2.21
6,000 +
$2.19
Click for Quote
Log in
to unlock special pricing