- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15T10-CZ100
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T10CZ100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15T10-CZ100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10@250VAC@(CQC/ENEC) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:39.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.97
100
$2.91
250
$2.83
500
$2.77
1,000
$2.71
3,000
$1.98
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing