- Home ›
- All Products›
- V15S05-1EZ050-K01
Description
+
Switch Snap Action SPDT 5A 125V
Search Keywords: V15S051EZ050K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15S05-1EZ050-K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$4.13
500
$2.54
750
$2.01
1,000 +
$1.97
Click for Quote
Log in
to unlock special pricing