- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15H22-CZ100A05-K
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords: V15H22CZ100A05K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H22-CZ100A05-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:745.7 A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:39.7 x 10.3 x 28.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
35
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
35
$5.27
50
$4.26
100
$3.99
250
$3.66
500
$3.64
1,000
$3.63
3,000
$3.62
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing