- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15H16-CZ100A06-K
Description
+
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords: V15H16CZ100A06K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H16-CZ100A06-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Roller Lever
-
Contact Rating @ Voltage:16@250VAC@(CQC/ENEC) A
-
Maximum Movement Differential:1.3 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:51.2 x 10.3 x 30.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,441
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$4.01
50
$3.59
100
$3.51
250
$3.46
500
$3.36
1,000
$3.32
3,000
$2.46
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing